- RS Stock No.:
- 192-7564
- Mfr. Part No.:
- 8800-375ML
- Brand:
- MG Chemical
1 In stock - FREE next working day delivery available
Added
Price Each
£42.57
(exc. VAT)
£51.08
(inc. VAT)
Units | Per unit |
1 + | £42.57 |
- RS Stock No.:
- 192-7564
- Mfr. Part No.:
- 8800-375ML
- Brand:
- MG Chemical
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
8800 is a black, flexible, two-part polyurethane potting compound. It has a low mixed viscosity and maintains excellent flexibility at low temperatures. In addition, it adheres strongly to a wide variety of substrates, including metals, composites, glass, ceramics, and many plastics. 8800 is a cost-effective flexible potting option that provides exceptional physical protection and creates minimum stress on circuit boards and surface-mounted devices. It offers superior moisture resistance and is an ideal choice for harsh environment applications, especially salt water exposure and marine applications.
2:1 mix ratio
5-7 minute working time
24 hour cure at room temperature
Constant service temperature of -50 to 120 °C (-58 to 248 °F)
Excellent dielectric properties
5-7 minute working time
24 hour cure at room temperature
Constant service temperature of -50 to 120 °C (-58 to 248 °F)
Excellent dielectric properties
Specifications
Attribute | Value |
---|---|
Product Material | PUR |
Package Type | Bottle |
Package Size | 375 ml |
Cure Time | 24 h @ 22 °C, 25 min @ 80 °C, 30 min @ 65 °C |
Hardness | 74 Shore A |
Thermal Conductivity | 0.32W/mK |
Colour | Black |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -50°C |
Dielectric Strength | 14.6kV/mm |
Physical Form | Liquid |
Viscosity Description | Low |
Operating Temperature Range | -50 → +125 °C |
Viscosity Measurement | 300 (Part A) cP, 640 (Part B) cP |